LFXTAL009709 | |
---|---|
DigiKey Part Number | 1923-LFXTAL009709TR-ND - Tape & Reel (TR) 1923-LFXTAL009709CT-ND - Cut Tape (CT) 1923-LFXTAL009709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL009709 |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.66300 | ¥46.63 |
50 | ¥4.19840 | ¥209.92 |
100 | ¥3.73140 | ¥373.14 |
500 | ¥3.54482 | ¥1,772.41 |
1,000 | ¥2.98508 | ¥2,985.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79850 | ¥8,395.50 |
6,000 | ¥2.70524 | ¥16,231.44 |
15,000 | ¥2.61195 | ¥39,179.25 |