IO-XLR5-F-BKAU | |
---|---|
DigiKey Part Number | 1937-1154-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-F-BKAU |
Description | CONN PLUG FMALE XLR 5POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insert Material | Plastic | |
Applications | Audio, Lighting Control | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥36.04900 | ¥360.49 |
30 | ¥34.05700 | ¥1,021.71 |
50 | ¥33.22500 | ¥1,661.25 |
100 | ¥31.56340 | ¥3,156.34 |
250 | ¥29.24728 | ¥7,311.82 |