IO-XLR3-F-BK | |
---|---|
DigiKey Part Number | 1937-1033-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR3-F-BK |
Description | CONN PLUG FMALE XLR 3POS SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Plastic | |
Applications | Audio | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
10 | ¥37.27300 | ¥372.73 |
30 | ¥35.29933 | ¥1,058.98 |
50 | ¥34.47780 | ¥1,723.89 |
100 | ¥32.83590 | ¥3,283.59 |
250 | ¥28.73136 | ¥7,182.84 |
500 | ¥27.91054 | ¥13,955.27 |
1,000 | ¥23.80605 | ¥23,806.05 |
2,500 | ¥22.16424 | ¥55,410.60 |