415-0199-120 | |
---|---|
DigiKey Part Number | 24-415-0199-120-ND |
Manufacturer | |
Manufacturer Product Number | 415-0199-120 |
Description | CBL ASSY BNC-SMA PLUG-PLUG 10' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.93000 | ¥168.93 |
10 | ¥146.42800 | ¥1,464.28 |
25 | ¥138.78720 | ¥3,469.68 |
50 | ¥136.77800 | ¥6,838.90 |
100 | ¥120.68540 | ¥12,068.54 |
250 | ¥112.64016 | ¥28,160.04 |
500 | ¥110.22630 | ¥55,113.15 |