IO-TXLR4-M-PV | |
---|---|
DigiKey Part Number | 1937-IO-TXLR4-M-PV-ND |
Manufacturer | |
Manufacturer Product Number | IO-TXLR4-M-PV |
Description | CONN RCPT MALE MINI XLR 4POS SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Audio, Lighting Control, Medical, Video |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥49.48000 | ¥494.80 |
25 | ¥46.74680 | ¥1,168.67 |
50 | ¥45.60540 | ¥2,280.27 |
100 | ¥43.32480 | ¥4,332.48 |
250 | ¥38.76472 | ¥9,691.18 |
500 | ¥36.48438 | ¥18,242.19 |
1,000 | ¥31.92383 | ¥31,923.83 |
2,500 | ¥30.32764 | ¥75,819.10 |