IO-TXLR3-F | |
---|---|
DigiKey Part Number | 1937-IO-TXLR3-F-ND |
Manufacturer | |
Manufacturer Product Number | IO-TXLR3-F |
Description | CONN PLUG FMALE MINI XLR 3P SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 50VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Audio, Lighting Control, Medical, Video |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.68300 | ¥476.83 |
25 | ¥45.04560 | ¥1,126.14 |
50 | ¥43.94700 | ¥2,197.35 |
100 | ¥41.75010 | ¥4,175.01 |
250 | ¥37.35492 | ¥9,338.73 |
500 | ¥35.15766 | ¥17,578.83 |
1,000 | ¥30.76296 | ¥30,762.96 |
2,500 | ¥29.22480 | ¥73,062.00 |