3665 | |
---|---|
DigiKey Part Number | 1647-1045-ND |
Manufacturer | |
Manufacturer Product Number | 3665 |
Description | SMALL UNIVERSAL BACKLIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - TV Backlight Kit White, Cool 6000K 12VDC 1 A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | TV Backlight Kit | |
Color | White, Cool | |
CCT (K) | 6000K | |
Voltage - Supply | 12VDC | |
Current - Supply | 1 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥310.80000 | ¥310.80 |