10GB-6012XNLT | |
---|---|
DigiKey Part Number | 1902-10GB-6012XNLTTR-ND - Tape & Reel (TR) 1902-10GB-6012XNLTCT-ND - Cut Tape (CT) 1902-10GB-6012XNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6012XNLT |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.511" W (18.42mm x 12.98mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.27000 | ¥217.27 |
10 | ¥191.72500 | ¥1,917.25 |
25 | ¥185.33720 | ¥4,633.43 |
50 | ¥166.16380 | ¥8,308.19 |
100 | ¥159.77350 | ¥15,977.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥159.77350 | ¥47,932.05 |