MHC1608S221NBPDG | |
---|---|
DigiKey Part Number | 3526-MHC1608S221NBPDGCT-ND - Cut Tape (CT) 3526-MHC1608S221NBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1608S221NBPDG |
Description | FERRITE BEAD 1608 220OHM 2.0A 1L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 90mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.13100 | ¥1.31 |
25 | ¥0.08880 | ¥2.22 |
50 | ¥0.08040 | ¥4.02 |
100 | ¥0.07390 | ¥7.39 |
250 | ¥0.06600 | ¥16.50 |
500 | ¥0.06470 | ¥32.35 |
1,000 | ¥0.04680 | ¥46.80 |