MHC1005S121MBPDG | |
---|---|
DigiKey Part Number | 3526-MHC1005S121MBPDGCT-ND - Cut Tape (CT) 3526-MHC1005S121MBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1005S121MBPDG |
Description | FERRITE BEAD 1005 120OHM 1.5A 1L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.61mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.08500 | ¥0.85 |
25 | ¥0.05800 | ¥1.45 |
50 | ¥0.04940 | ¥2.47 |
100 | ¥0.04590 | ¥4.59 |
250 | ¥0.04116 | ¥10.29 |
500 | ¥0.04030 | ¥20.15 |
1,000 | ¥0.02916 | ¥29.16 |
5,000 | ¥0.02576 | ¥128.80 |