IN-S42CTQHIR | |
---|---|
DigiKey Part Number | 1830-IN-S42CTQHIRTR-ND - Tape & Reel (TR) 1830-IN-S42CTQHIRCT-ND - Cut Tape (CT) 1830-IN-S42CTQHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42CTQHIR |
Description | TOP VIEW / 0402 / 1.0X0.5X0.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.7V 70mA 4.5mW/sr @ 70mA (Typ) 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 4.5mW/sr @ 70mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.49100 | ¥24.91 |
100 | ¥1.11790 | ¥111.79 |
500 | ¥1.00978 | ¥504.89 |
1,000 | ¥0.82946 | ¥829.46 |
2,000 | ¥0.72125 | ¥1,442.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72124 | ¥2,884.96 |
8,000 | ¥0.64912 | ¥5,192.96 |
12,000 | ¥0.57699 | ¥6,923.88 |
28,000 | ¥0.54093 | ¥15,146.04 |
100,000 | ¥0.46881 | ¥46,881.00 |