IN-S126BTHIR | |
---|---|
DigiKey Part Number | 1830-IN-S126BTHIRTR-ND - Tape & Reel (TR) 1830-IN-S126BTHIRCT-ND - Cut Tape (CT) 1830-IN-S126BTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126BTHIR |
Description | TOP VIEW / 1206 / 3.2X1.6X1.1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 65mA 0.85mW/sr @ 20mA (Typ) 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.85mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.15600 | ¥11.56 |
100 | ¥0.71320 | ¥71.32 |
500 | ¥0.54100 | ¥270.50 |
1,000 | ¥0.48846 | ¥488.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42394 | ¥1,271.82 |
6,000 | ¥0.41442 | ¥2,486.52 |