IN-PC55TBTRGB | |
---|---|
DigiKey Part Number | 1830-1212-2-ND - Tape & Reel (TR) 1830-1212-1-ND - Cut Tape (CT) 1830-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PC55TBTRGB |
Description | ADDRESS LED DISCRETE SERIAL RGB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60980 | ¥260.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.06060 | ¥2,060.60 |
2,000 | ¥1.92323 | ¥3,846.46 |
5,000 | ¥1.85454 | ¥9,272.70 |
10,000 | ¥1.82707 | ¥18,270.70 |
25,000 | ¥1.78586 | ¥44,646.50 |