EVAL-ADV7281AMEBZ | |
---|---|
DigiKey Part Number | EVAL-ADV7281AMEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7281AMEBZ |
Description | EVALUATION BOARD CSI MIPI OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7281A Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | ADV7281A | |
Primary Attributes | 6-Channel (Hex) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,482.31000 | ¥1,482.31 |