IN-C39ATOU5 | |
---|---|
DigiKey Part Number | 1830-1201-2-ND - Tape & Reel (TR) 1830-1201-1-ND - Cut Tape (CT) 1830-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C39ATOU5 |
Description | TOP VIEW 3939 3.9X3.9X3.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm ~ 400nm 3.7V 1.2A 30° 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-C39ATOU5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 390nm ~ 400nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.46000 | ¥103.46 |
10 | ¥75.04000 | ¥750.40 |
100 | ¥62.00960 | ¥6,200.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥54.30782 | ¥27,153.91 |
1,000 | ¥51.34565 | ¥51,345.65 |