IN-C33BTLY | |
---|---|
DigiKey Part Number | 1830-1174-2-ND - Tape & Reel (TR) 1830-1174-1-ND - Cut Tape (CT) 1830-1174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33BTLY |
Description | LED IN-C33 YELLOW 590NM 3535 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color IN-C33 Yellow 590nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 78 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 60lm (50lm ~ 70lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.115" (2.93mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥16.58500 | ¥165.85 |
100 | ¥12.76570 | ¥1,276.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.53938 | ¥5,769.69 |
1,000 | ¥9.91665 | ¥9,916.65 |
2,500 | ¥9.37574 | ¥23,439.35 |
5,000 | ¥9.15938 | ¥45,796.90 |