LED Color Lighting

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Wavelength
465nm (Typ)525nm (Typ)625nm (Typ)
Voltage - Forward (Vf) (Typ)
2.2V3.2V3.3V
Lumens/Watt @ Current - Test
27 lm/W65 lm/W87 lm/W
Luminous Flux @ Current/Temperature
30lm (25lm ~ 35lm)50lm (40lm ~ 60lm)100lm (90lm ~ 110lm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LED IN-C33 BLUE 465NM 3535
IN-C33BTLB
LED IN-C33 BLUE 465NM 3535
Inolux
990
In Stock
1 : ¥22.53000
Cut Tape (CT)
500 : ¥10.44038
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (Typ)
350mA
3.2V
27 lm/W
700mA
30lm (25lm ~ 35lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
IN-C33BTLG
IN-C33BTLG
LED IN-C33 GREEN 525NM 3535
Inolux
901
In Stock
1 : ¥24.91000
Cut Tape (CT)
500 : ¥8.92588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (Typ)
350mA
3.3V
87 lm/W
700mA
100lm (90lm ~ 110lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
LED IN-C33 RED 625NM 3535
IN-C33BTLR
LED IN-C33 RED 625NM 3535
Inolux
270
In Stock
1 : ¥24.91000
Cut Tape (CT)
500 : ¥11.53938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (Typ)
350mA
2.2V
65 lm/W
700mA
50lm (40lm ~ 60lm)
25°C
60°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.138" W (3.50mm x 3.50mm)
0.115" (2.93mm)
Showing
of 3

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.