P14 RAPID 2_5 | |
---|---|
DigiKey Part Number | 2952-P14RAPID2_5-ND |
Manufacturer | |
Manufacturer Product Number | P14 RAPID 2_5 |
Description | SENSOR, HUMIDITY, 650PF 150 PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Capacitance 300 ms Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Capacitance | |
Output | 650pF @ 30%RH | |
Accuracy | - | |
Response Time | 300 ms | |
Sensitivity | 1.1pF/%RH | |
Voltage - Supply | 12VAC | |
Mounting Type | Through Hole | |
Operating Temperature | -80°C ~ 150°C | |
Package / Case | Radial | |
Supplier Device Package | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.54000 | ¥349.54 |
10 | ¥291.31400 | ¥2,913.14 |
25 | ¥258.01560 | ¥6,450.39 |
100 | ¥249.69460 | ¥24,969.46 |