K5_5 (200PF +/-50PF) | |
---|---|
DigiKey Part Number | 2952-K5_5(200PF+/-50PF)-ND |
Manufacturer | |
Manufacturer Product Number | K5_5 (200PF +/-50PF) |
Description | FOR ACCURATE MEASUREMENTS IN LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Capacitance 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Capacitance | |
Output | 200pF @ 30%RH | |
Accuracy | - | |
Response Time | 5 s | |
Sensitivity | 400 fF/%RH | |
Voltage - Supply | 12V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥358.19000 | ¥358.19 |
10 | ¥298.47800 | ¥2,984.78 |
25 | ¥264.36680 | ¥6,609.17 |
100 | ¥255.83750 | ¥25,583.75 |