MFS02.PSTD.0 | |
---|---|
DigiKey Part Number | 2952-MFS02.PSTD.0-ND |
Manufacturer | |
Manufacturer Product Number | MFS02.PSTD.0 |
Description | FLOW RANGE FROM 0 TO 1.5 M/S (FU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 150m/s |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 150m/s | |
Flow Sensor Type | Gas | |
Voltage - Input | 2V ~ 6V | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥582.49000 | ¥582.49 |
5 | ¥491.32400 | ¥2,456.62 |
10 | ¥456.61300 | ¥4,566.13 |
25 | ¥414.48680 | ¥10,362.17 |
40 | ¥394.42150 | ¥15,776.86 |
80 | ¥366.59963 | ¥29,327.97 |