WLC1150-68LQXQ | |
---|---|
DigiKey Part Number | 448-WLC1150-68LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | WLC1150-68LQXQ |
Description | WLC IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 68-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Wireless Power Transmitter | |
Current - Supply | 87mA | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-UFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.60000 | ¥55.60 |
10 | ¥50.99900 | ¥509.99 |
25 | ¥46.36560 | ¥1,159.14 |
100 | ¥41.72910 | ¥4,172.91 |
260 | ¥38.25154 | ¥9,945.40 |
520 | ¥34.77423 | ¥18,082.60 |
1,040 | ¥31.29682 | ¥32,548.69 |