TLE9867QXA20XUMA2 | |
---|---|
DigiKey Part Number | TLE9867QXA20XUMA2TR-ND - Tape & Reel (TR) TLE9867QXA20XUMA2CT-ND - Cut Tape (CT) TLE9867QXA20XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9867QXA20XUMA2 |
Description | IC SOC MOTOR DRIVER 48VQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TLE9867QXA20XUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | - | |
Core Processor | ARM® Cortex®-M3 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 6K x 8 | |
Interface | LIN, SSI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-29 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.62716 | ¥66,567.90 |