TLE92623BQXXUMA1 | |
---|---|
DigiKey Part Number | TLE92623BQXXUMA1TR-ND - Tape & Reel (TR) TLE92623BQXXUMA1CT-ND - Cut Tape (CT) TLE92623BQXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92623BQXXUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 28V | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.92000 | ¥37.92 |
10 | ¥34.02200 | ¥340.22 |
25 | ¥32.16200 | ¥804.05 |
100 | ¥27.87380 | ¥2,787.38 |
250 | ¥26.44456 | ¥6,611.14 |
500 | ¥23.72860 | ¥11,864.30 |
1,000 | ¥20.01212 | ¥20,012.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.69103 | ¥44,227.58 |