TLE92108231QXXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE92108231QXXUMA1TR-ND - Tape & Reel (TR) 448-TLE92108231QXXUMA1CT-ND - Cut Tape (CT) 448-TLE92108231QXXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92108231QXXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 48VFQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92108231QXXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 6V ~ 28V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 100mA, 100mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 950 V | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-48-31 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥31.21600 | ¥312.16 |
25 | ¥29.51280 | ¥737.82 |
100 | ¥25.57850 | ¥2,557.85 |
250 | ¥24.26688 | ¥6,066.72 |
500 | ¥21.77450 | ¥10,887.25 |
1,000 | ¥18.36407 | ¥18,364.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.44586 | ¥43,614.65 |
5,000 | ¥16.78999 | ¥83,949.95 |