TLE72422GXUMA1 | |
---|---|
DigiKey Part Number | TLE72422GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE72422GXUMA1 |
Description | IC CURRENT SOURCE DSO28 |
Customer Reference | |
Detailed Description | Current Source Regulator Low-Side 30mA PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | TLE72422GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | Low-Side | |
Accuracy | - | |
Voltage - Input | 5.5V ~ 42V | |
Current - Output | 30mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28 | |
Base Product Number |