Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,464 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.13684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | - | 75V | 50mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | 5-TSSOP | ||
735 In Stock | 1 : ¥169.68000 Tray | - | Tray | Active | Current Source (12 Bit) | - | - | - | 300mA | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Source | Low-Side | - | 5.5V ~ 42V | 30mA | -40°C ~ 150°C | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 |