TLE6251DSXUMA2 | |
---|---|
DigiKey Part Number | TLE6251DSXUMA2TR-ND - Tape & Reel (TR) TLE6251DSXUMA2CT-ND - Cut Tape (CT) TLE6251DSXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE6251DSXUMA2 |
Description | IC TRANSCEIVER FULL 1/1 DSO-8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | 1MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.88600 | ¥178.86 |
25 | ¥16.87600 | ¥421.90 |
100 | ¥14.37830 | ¥1,437.83 |
250 | ¥13.50036 | ¥3,375.09 |
500 | ¥11.81276 | ¥5,906.38 |
1,000 | ¥9.78778 | ¥9,787.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.11276 | ¥22,781.90 |
5,000 | ¥8.77524 | ¥43,876.20 |