TLE5046ICPWM2R050HALA1 | |
---|---|
DigiKey Part Number | 448-TLE5046ICPWM2R050HALA1CT-ND - Cut Tape (CT) 448-TLE5046ICPWM2R050HALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE5046ICPWM2R050HALA1 |
Description | SPEED SENSORS |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis PG-SSO-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | PWM | |
Sensing Range | 250mT (X,Y), 500mT (Z) | |
Voltage - Supply | 4.25V ~ 20V | |
Current - Supply (Max) | 16.1mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 190°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Supplier Device Package | PG-SSO-2-1 | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP, SSO-2-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥21.83800 | ¥218.38 |
25 | ¥19.41120 | ¥485.28 |
50 | ¥18.44080 | ¥922.04 |
100 | ¥17.95570 | ¥1,795.57 |
500 | ¥15.04382 | ¥7,521.91 |
1,000 | ¥14.07325 | ¥14,073.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.07321 | ¥28,146.42 |
4,000 | ¥13.58795 | ¥54,351.80 |
6,000 | ¥13.10266 | ¥78,615.96 |