TLE4998P3CHAMA1 | |
---|---|
DigiKey Part Number | 448-TLE4998P3CHAMA1CT-ND - Cut Tape (CT) 448-TLE4998P3CHAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998P3CHAMA1 |
Description | SENSOR HALL PWM SSO3-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 12 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-10 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP, SSO-3-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥34.26000 | ¥342.60 |
25 | ¥30.45480 | ¥761.37 |
50 | ¥28.93140 | ¥1,446.57 |
100 | ¥28.16960 | ¥2,816.96 |
500 | ¥23.60158 | ¥11,800.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥22.07891 | ¥33,118.36 |
3,000 | ¥21.31754 | ¥63,952.62 |