TLE4998C3CHAMA1 | |
---|---|
DigiKey Part Number | TLE4998C3CHAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998C3CHAMA1 |
Description | SENSOR HALL PWM SSO3-10 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 16 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-10 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP, SSO-3-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.32207 | ¥31,983.10 |