TLE493DP2B6MS2GOTOBO1 | |
---|---|
DigiKey Part Number | 448-TLE493DP2B6MS2GOTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLE493DP2B6MS2GOTOBO1 |
Description | TLE493D-P2B6MS2GO KIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | TLE493D-P2B6, XMC1100 XENSIV™ Magnetic, Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Hall Effect | |
Sensing Range | ±160mT | |
Interface | I2C | |
Sensitivity | 15.4LSB/mT, 7.7LSB/mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TLE493D-P2B6, XMC1100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.78000 | ¥233.78 |