TLE4276GVATMA3 | |
---|---|
DigiKey Part Number | 448-TLE4276GVATMA3TR-ND - Tape & Reel (TR) 448-TLE4276GVATMA3CT-ND - Cut Tape (CT) 448-TLE4276GVATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4276GVATMA3 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.08575 | ¥13,085.75 |
2,000 | ¥12.43146 | ¥24,862.92 |
5,000 | ¥11.96412 | ¥59,820.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.48500 | ¥214.85 |
25 | ¥20.31120 | ¥507.78 |
100 | ¥17.60180 | ¥1,760.18 |
250 | ¥16.69908 | ¥4,174.77 |
500 | ¥14.98404 | ¥7,492.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.74000 | ¥24.74 |
10 | ¥22.24800 | ¥222.48 |
25 | ¥21.03200 | ¥525.80 |
100 | ¥18.22660 | ¥1,822.66 |
250 | ¥17.29180 | ¥4,322.95 |
500 | ¥15.51592 | ¥7,757.96 |