TLE4276GV50ATMA4 | |
---|---|
DigiKey Part Number | 448-TLE4276GV50ATMA4TR-ND - Tape & Reel (TR) 448-TLE4276GV50ATMA4CT-ND - Cut Tape (CT) 448-TLE4276GV50ATMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4276GV50ATMA4 |
Description | IC REG LIN 5V 400MA TO220-5-122 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA P-TO220-5-122 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | P-TO220-5-122 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.48500 | ¥214.85 |
25 | ¥20.31120 | ¥507.78 |
100 | ¥17.60180 | ¥1,760.18 |
250 | ¥16.69908 | ¥4,174.77 |
500 | ¥14.98404 | ¥7,492.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.63719 | ¥12,637.19 |
2,000 | ¥12.00532 | ¥24,010.64 |
5,000 | ¥11.55400 | ¥57,770.00 |