TLE4274V50AKSA2 | |
---|---|
DigiKey Part Number | TLE4274V50AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | TLE4274V50AKSA2 |
Description | IC REG LINEAR 5V 400MA TO220-3-1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.41900 | ¥174.19 |
50 | ¥16.43460 | ¥821.73 |
100 | ¥14.00150 | ¥1,400.15 |
250 | ¥13.14732 | ¥3,286.83 |
500 | ¥11.50384 | ¥5,751.92 |
1,000 | ¥9.53173 | ¥9,531.73 |
2,500 | ¥8.87438 | ¥22,185.95 |
5,000 | ¥8.54569 | ¥42,728.45 |