TLE4274DV50ATMA2 | |
---|---|
DigiKey Part Number | 448-TLE4274DV50ATMA2TR-ND - Tape & Reel (TR) 448-TLE4274DV50ATMA2CT-ND - Cut Tape (CT) 448-TLE4274DV50ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4274DV50ATMA2 |
Description | IC REG LIN 5V 400MA TO252-3-11 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.80800 | ¥118.08 |
25 | ¥11.14000 | ¥278.50 |
100 | ¥9.49160 | ¥949.16 |
250 | ¥8.91268 | ¥2,228.17 |
500 | ¥7.79850 | ¥3,899.25 |
1,000 | ¥6.46160 | ¥6,461.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.01594 | ¥15,039.85 |
5,000 | ¥5.79314 | ¥28,965.70 |
12,500 | ¥5.57032 | ¥69,629.00 |