TLE4251GATMA1 | |
---|---|
DigiKey Part Number | 448-TLE4251GATMA1TR-ND - Tape & Reel (TR) 448-TLE4251GATMA1CT-ND - Cut Tape (CT) 448-TLE4251GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4251GATMA1 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.52V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.07258 | ¥11,072.58 |
2,000 | ¥10.43652 | ¥20,873.04 |
3,000 | ¥10.11577 | ¥30,347.31 |
5,000 | ¥9.75836 | ¥48,791.80 |
7,000 | ¥9.54840 | ¥66,838.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥19.75700 | ¥197.57 |
25 | ¥16.85280 | ¥421.32 |
100 | ¥13.55690 | ¥1,355.69 |
250 | ¥11.93436 | ¥2,983.59 |
500 | ¥10.93460 | ¥5,467.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥20.13900 | ¥201.39 |
25 | ¥17.37320 | ¥434.33 |
100 | ¥14.26930 | ¥1,426.93 |
250 | ¥12.75964 | ¥3,189.91 |
500 | ¥11.83828 | ¥5,919.14 |