TC364DP64F300FAALXUMA1 | |
---|---|
DigiKey Part Number | 448-TC364DP64F300FAALXUMA1TR-ND - Tape & Reel (TR) 448-TC364DP64F300FAALXUMA1CT-ND - Cut Tape (CT) 448-TC364DP64F300FAALXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC364DP64F300FAALXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 672K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-27 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.03000 | ¥529.03 |
10 | ¥496.96400 | ¥4,969.64 |
25 | ¥480.93080 | ¥12,023.27 |
100 | ¥445.66180 | ¥44,566.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥400.77506 | ¥400,775.06 |