KITA2GTC3645VTRBSTOBO1 | |
---|---|
DigiKey Part Number | 448-KITA2GTC3645VTRBSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITA2GTC3645VTRBSTOBO1 |
Description | AURIX TC364 5V TRB SOCKET BRD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | TC364 AURIX TC364 5V TRB Socket AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | TriCore™ | |
Platform | ||
Utilized IC / Part | TC364 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,295.09000 | ¥10,295.09 |