T501N70TOHXPSA1 | |
---|---|
DigiKey Part Number | 448-T501N70TOHXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T501N70TOHXPSA1 |
Description | SCR MODULE 7000V 1000A DO200AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SCR Module 7 kV 1000 A Single Clamp On TO-200AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 7 kV | |
Current - On State (It (AV)) (Max) | 890 A | |
Current - On State (It (RMS)) (Max) | 1000 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 350 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13500A @ 50Hz | |
Current - Hold (Ih) (Max) | 350 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,786.39000 | ¥8,786.39 |