ADM6306D331ARJZ-R7 | |
---|---|
DigiKey Part Number | ADM6306D331ARJZ-R7TR-ND - Tape & Reel (TR) ADM6306D331ARJZ-R7CT-ND - Cut Tape (CT) ADM6306D331ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6306D331ARJZ-R7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6306D331ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥29.21700 | ¥292.17 |
25 | ¥27.62440 | ¥690.61 |
100 | ¥23.94170 | ¥2,394.17 |
250 | ¥22.71388 | ¥5,678.47 |
500 | ¥20.38110 | ¥10,190.55 |
1,000 | ¥17.18886 | ¥17,188.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.19524 | ¥45,585.72 |