SPW11N80C3FKSA1 | |
---|---|
DigiKey Part Number | 448-SPW11N80C3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW11N80C3FKSA1 |
Description | MOSFET N-CH 800V 11A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 156W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 680µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
30 | ¥22.15000 | ¥664.50 |
120 | ¥18.98650 | ¥2,278.38 |
510 | ¥16.87694 | ¥8,607.24 |
1,020 | ¥14.45095 | ¥14,739.97 |
2,010 | ¥13.60708 | ¥27,350.23 |
5,010 | ¥13.05462 | ¥65,403.65 |