SPP20N60S5XKSA1 | |
---|---|
DigiKey Part Number | 448-SPP20N60S5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP20N60S5XKSA1 |
Description | HIGH POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 5.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
50 | ¥37.39560 | ¥1,869.78 |
100 | ¥32.05350 | ¥3,205.35 |
500 | ¥28.49230 | ¥14,246.15 |
1,000 | ¥24.39650 | ¥24,396.50 |
2,000 | ¥22.97194 | ¥45,943.88 |