SPD06N60C3ATMA1 | |
---|---|
DigiKey Part Number | SPD06N60C3ATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD06N60C3ATMA1 |
Description | MOSFET N-CH 600V 6.2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 74W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 260µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.71426 | ¥19,285.65 |
5,000 | ¥7.42424 | ¥37,121.20 |