S6SBP203A8FVA1001 | |
---|---|
DigiKey Part Number | 448-S6SBP203A8FVA1001-ND |
Manufacturer | |
Manufacturer Product Number | S6SBP203A8FVA1001 |
Description | KIT S6SBP203A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S6BP203A - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 2.4A | |
Voltage - Input | 2.5V ~ 42V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | S6BP203A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.16000 | ¥377.16 |