S6BP203A8FST2B000 | |
---|---|
DigiKey Part Number | 448-S6BP203A8FST2B000TR-ND - Tape & Reel (TR) 448-S6BP203A8FST2B000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S6BP203A8FST2B000 |
Description | IC REG BCK-BST 3.3V 2.4A 16TSSOP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.85000 | ¥70.85 |
10 | ¥64.00400 | ¥640.04 |
25 | ¥61.02520 | ¥1,525.63 |
100 | ¥52.98690 | ¥5,298.69 |
250 | ¥50.60556 | ¥12,651.39 |
500 | ¥46.14026 | ¥23,070.13 |
1,000 | ¥40.18666 | ¥40,186.66 |