S29GL256P90FFIR10 | |
---|---|
DigiKey Part Number | 448-S29GL256P90FFIR10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256P90FFIR10 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P90FFIR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥76.93100 | ¥769.31 |
25 | ¥75.18280 | ¥1,879.57 |
40 | ¥74.78050 | ¥2,991.22 |
180 | ¥65.82933 | ¥11,849.28 |
360 | ¥62.56264 | ¥22,522.55 |
540 | ¥61.93604 | ¥33,445.46 |
1,080 | ¥59.87744 | ¥64,667.64 |