S29GL128P11FFI010 | |
---|---|
DigiKey Part Number | 448-S29GL128P11FFI010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128P11FFI010 |
Description | IC FLASH 128MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128P11FFI010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |
10 | ¥52.04200 | ¥520.42 |
25 | ¥51.05200 | ¥1,276.30 |
40 | ¥50.68125 | ¥2,027.25 |
180 | ¥45.47639 | ¥8,185.75 |
360 | ¥45.30558 | ¥16,310.01 |
540 | ¥42.46157 | ¥22,929.25 |
1,080 | ¥40.66978 | ¥43,923.36 |