Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
765 In Stock | 1 : ¥57.06000 Tray | Tray | Last Time Buy | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | Parallel | 110ns | 110 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
130 In Stock | 1 : ¥57.06000 Tray | Tray | Last Time Buy | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | Parallel | 110ns | 110 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) | |||
1,787 In Stock | 1 : ¥57.06000 Tray | Tray | Last Time Buy | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | Parallel | 100ns | 100 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 64-LBGA | 64-FBGA (13x11) |