S27KL0642GABHB020 | |
---|---|
DigiKey Part Number | 448-S27KL0642GABHB020-ND |
Manufacturer | |
Manufacturer Product Number | S27KL0642GABHB020 |
Description | IC PSRAM 64MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥39.16800 | ¥391.68 |
25 | ¥38.42040 | ¥960.51 |
40 | ¥38.14350 | ¥1,525.74 |
80 | ¥34.22650 | ¥2,738.12 |
338 | ¥34.09763 | ¥11,525.00 |
676 | ¥31.95722 | ¥21,603.08 |
1,014 | ¥30.60868 | ¥31,037.20 |