S25FL127SABNFI100 | |
---|---|
DigiKey Part Number | 448-S25FL127SABNFI100-ND |
Manufacturer | |
Manufacturer Product Number | S25FL127SABNFI100 |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 108 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | S25FL127SABNFI100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.36600 | ¥293.66 |
25 | ¥28.72440 | ¥718.11 |
40 | ¥28.57000 | ¥1,142.80 |
80 | ¥25.61663 | ¥2,049.33 |
230 | ¥25.52322 | ¥5,870.34 |
490 | ¥24.59055 | ¥12,049.37 |
980 | ¥23.37817 | ¥22,910.61 |